
The GBJ1008-F is a single bridge rectifier with a maximum repetitive reverse voltage of 800V and a maximum reverse current of 10uA. It can handle a peak non-repetitive surge current of 170A and operates over a temperature range of -65°C to 150°C. The device is packaged in a R-PSFM-T4 package and is available in quantities of 15 per rail/Tube. The GBJ1008-F is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes GBJ1008-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBJ1008-F technical specifications.
| Forward Current | 10A |
| Height | 24.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ1008-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
