
The GBJ1502 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 140V and a maximum surge current of 240A. The device is RoHS compliant and Reach SVHC compliant. It is packaged in a plastic package with 4 pins and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBJ1502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBJ1502 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 60pF |
| Current Rating | 15A |
| Height | 24.5mm |
| Lead Free | Contains Lead |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ1502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.