Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBJ1504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 60pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ1504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
