
The GBJ1510 diode bridge rectifier from Diodes has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum reverse current of 10uA and a maximum surge current of 240A. The device is packaged in a 4-pin plastic package and is available in a rail/Tube packaging format. The GBJ1510 is RoHS compliant and Reach SVHC compliant.
Diodes GBJ1510 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 60pF |
| Current Rating | 15A |
| Height | 24.5mm |
| Lead Free | Contains Lead |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.