
The GBJ2002 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 200V and an average rectified current of 20A. The device is packaged in a plastic 4-pin package and is available in quantities of 15. The GBJ2002 is not RoHS compliant, but is Reach SVHC compliant.
Diodes GBJ2002 technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 60pF |
| Current Rating | 20A |
| Height | 24.5mm |
| Lead Free | Contains Lead |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes GBJ2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
