
Single-phase bridge rectifier diode with a 20A forward current rating and 400V repetitive reverse voltage (Vrrm). Features a 240A peak non-repetitive surge current and a maximum reverse current of 10µA. Operates across a temperature range of -55°C to 150°C, with a capacitance of 60pF. This through-hole mount component is housed in a plastic GBJ package with 4 pins and is RoHS compliant.
Sign in to ask questions about the Diodes GBJ2004-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBJ2004-F technical specifications.
| Capacitance | 60pF |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2004-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
