
Single-phase bridge rectifier diode, 20A average rectified current, 600V repetitive peak reverse voltage. Features 240A peak non-repetitive surge current, 10µA max reverse current, and 1.0V max forward voltage drop. Silicon construction with a 60pF capacitance, operating temperature range of -55°C to 150°C. Through-hole mounting package with 4 pins, RoHS compliant, and REACH SVHC compliant.
Diodes GBJ2006-F technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 60pF |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2006-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
