
Single-phase bridge rectifier diode with a 20A average rectified current and 1000V repetitive reverse voltage (Vrrm). Features a 240A surge current rating, 60pF capacitance, and a maximum operating temperature of 150°C. This silicon component is RoHS compliant, lead-free, and designed for through-hole mounting with a 4-pin GBJ package.
Diodes GBJ2010-F technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 60pF |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2010-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
