
Bridge rectifier diode for single-phase applications, featuring a 25A forward current and 50V repetitive reverse voltage. This silicon component offers a 350A surge current capability and operates within a temperature range of -65°C to 150°C. With a capacitance of 85pF and a maximum reverse current of 10µA, it is designed for through-hole mounting. The rectifier is RoHS compliant and packaged for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBJ25005-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 85pF |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ25005-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
