
Single-phase bridge rectifier diode with a 25A forward current rating and 100V repetitive reverse voltage (Vrrm). Features a 350A surge current capability and a maximum operating temperature of 150°C. This silicon component is designed for through-hole mounting and comes in a plastic GBJ package. It offers a 70V DC reverse voltage and a capacitance of 85pF.
Diodes GBJ2501-F technical specifications.
| Capacitance | 85pF |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2501-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
