
Single-phase bridge rectifier diode with a 25A average rectified current and 400V repetitive reverse voltage (Vrrm). Features a 350A peak non-repetitive surge current, 85pF capacitance, and a maximum reverse current of 10µA. Designed for through-hole mounting with a 4-pin plastic GBJ package, operating from -65°C to 150°C. This RoHS compliant component offers a DC rated voltage of 400V.
Sign in to ask questions about the Diodes GBJ2504-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBJ2504-F technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 85pF |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2504-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
