
Single-phase bridge rectifier with a 600V repetitive peak reverse voltage and 25A average rectified current. Features a 350A peak non-repetitive surge current and a maximum forward current of 25A. Operates across a temperature range of -65°C to 150°C. This through-hole component has a capacitance of 85pF and is packaged in a GBJ case. It is lead-free, RoHS compliant, and Reach SVHC compliant.
Diodes GBJ2506-F technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 85pF |
| Current | 25A |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2506-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
