
The GBJ2508 is a single bridge rectifier with a maximum operating temperature of 150°C and a maximum surge current of 350A. It is packaged in the R-PSFM-T4 package type and is available in quantities of 15 per packaging. The device is RoHS compliant and suitable for through-hole mounting. The GBJ2508 operates within a temperature range of -65°C to 150°C.
Diodes GBJ2508 technical specifications.
| Height | 24.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
