
The GBJ2510 is a 25A bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a peak non-repetitive surge current of 350A and a maximum reverse leakage current of 10uA. The device is packaged in a 4-pin GBJ plastic package and is compliant with RoHS and Reach SVHC regulations.
Diodes GBJ2510 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 85pF |
| Current Rating | 25A |
| Height | 24.5mm |
| Lead Free | Contains Lead |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ2510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
