
Single-phase bridge rectifier diode with a 6A average rectified current and 600V repetitive reverse voltage (Vrrm). Features a 170A surge current capability and low 55pF capacitance. Operates across a wide temperature range from -65°C to 150°C. Through-hole mounting with a plastic GBJ package, this RoHS and REACH SVHC compliant component is designed for reliable power rectification.
Diodes GBJ606-F technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 55pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ606-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
