The GBJ608-F is a single-element bridge rectifier with a maximum operating temperature range of -65°C to 150°C. It can handle a maximum repetitive reverse voltage of 800V and a maximum surge current of 170A. The device is designed for through-hole mounting and is packaged in a R-PSFM-T4 package. The GBJ608-F is RoHS compliant and has a maximum reverse current of 5uA.
Sign in to ask questions about the Diodes GBJ608-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBJ608-F technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Height | 24.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ608-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.