
Bridge rectifier diode, 1-phase, 8A average rectified current, 400V repetitive peak reverse voltage (Vrrm). Features 170A surge current capability, 55pF capacitance, and a maximum operating temperature of 150°C. Silicon construction with through-hole mounting in a plastic SIP package. RoHS compliant and lead-free.
Diodes GBJ804-F technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 55pF |
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Weight | 0.053546oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ804-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
