
Single-phase bridge rectifier diode with an 8A forward current rating and a maximum repetitive reverse voltage of 600V. Features a 170A peak non-repetitive surge current and a low 5uA maximum reverse current. This silicon component operates from -65°C to 150°C and has a capacitance of 55pF. Designed for through-hole mounting, it is RoHS compliant and REACH SVHC compliant.
Diodes GBJ806-F technical specifications.
| Capacitance | 55pF |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ806-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
