Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBPC1501W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC1501W technical specifications.
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC1501W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
