Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBPC1502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC1502 technical specifications.
| Capacitance | 300pF |
| Current Rating | 15A |
| Height | 8mm |
| Lead Free | Exempt |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Output Current | 15A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC1502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
