
The GBPC1502W is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The device is RoHS compliant and has a lead-free termination. It is available in a package quantity of 100, packaged in a tray with a weight of 0.607065oz and dimensions of 28.8mm in length, 28.8mm in width, and 8mm in height.
Diodes GBPC1502W technical specifications.
| Average Rectified Current | 15A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC1502W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
