
The GBPC25005W is a general purpose rectifier diode with a maximum reverse voltage of 35V and a maximum surge current of 300A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a through hole package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and rectification circuits.
Diodes GBPC25005W technical specifications.
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC25005W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
