
The GBPC2501 is a 100V 25A bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum surge current of 300A. The device is packaged in a 4-pin ROHS compliant plastic package and is available in quantities of 100 per tray. The GBPC2501 is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes GBPC2501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC2501 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 300pF |
| Current Rating | 25A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC2501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
