
The GBPC2502 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 300A and a maximum reverse current of 500uA. The diode is packaged in a tray with 100 units per package and is RoHS compliant. It is a single-element device with a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Diodes GBPC2502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC2502 technical specifications.
| Average Rectified Current | 25A |
| Forward Current | 25A |
| Height | 8mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC2502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
