
General Purpose Rectifier Bridge, 25A average rectified current, 560V reverse voltage. Features 300A surge current capability, operating temperature range of -65°C to 150°C, and a maximum reverse current of 5uA. Designed for through-hole mounting with screw termination. This component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes GBPC2508W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC2508W technical specifications.
| Average Rectified Current | 25A |
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC2508W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
