
Single-phase bridge rectifier diode featuring a 1000V repetitive peak reverse voltage (V(RRM)) and 700V DC reverse voltage. This silicon component handles a maximum operating current of 25A with a maximum surge current capability of 300A. Designed for through-hole mounting, it operates across a temperature range of -65°C to 150°C and exhibits a low maximum reverse current of 5µA. The component is RoHS compliant and Reach SVHC compliant, packaged in a plastic GBPC-W style with 4 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBPC2510W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC2510W technical specifications.
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC2510W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
