
The GBPC35005 is a 35A bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in a ROHS compliant, plastic GBPC-4 package. The device is RoHS compliant and available in quantities of 100 per tray. The GBPC35005 is designed to operate within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBPC35005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC35005 technical specifications.
| Current Rating | 35A |
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC35005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
