
The GBPC3501W is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 5uA and a maximum surge current of 400A. The device is packaged in a tray with 100 units per package and is RoHS compliant. It is designed for through hole mounting and has a weight of 0.607065oz.
Sign in to ask questions about the Diodes GBPC3501W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC3501W technical specifications.
| Average Rectified Current | 35A |
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC3501W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
