
Bridge rectifier diode, single-phase, 35A average rectified current, 400V maximum repetitive reverse voltage (Vrrm). Features a 400A maximum surge current, 5µA maximum reverse current, and 280V DC reverse voltage. Through-hole mounting with a 4-pin plastic package, measuring 28.8mm x 28.8mm x 8mm. Operates from -65°C to 150°C, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBPC3504W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 35A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC3504W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
