The GBPC3510 is a single-element general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage rating of 700V and a maximum current rating of 35A. The diode is available in a through-hole termination package and is packaged in a tray with 100 units per package. It is RoHS compliant and not radiation hardened.
Diodes GBPC3510 technical specifications.
| Current Rating | 35A |
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.590486oz |
| Width | 28.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
