
Single-phase bridge rectifier diode with a 35A average rectified current and 1000V maximum repetitive reverse voltage (Vrrm). Features a 700V DC reverse voltage, 5µA maximum reverse current, and 400A maximum surge current. Operates across a temperature range of -65°C to 150°C. This through-hole mount component is housed in a plastic GBPC-W package, measuring 28.8mm in length and width, and 8mm in height. It is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes GBPC3510W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBPC3510W technical specifications.
| Average Rectified Current | 35A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.607065oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC3510W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
