
The GBU10005 is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 5uA. The device is packaged in a through-hole configuration and is compliant with RoHS regulations. It has a maximum surge current of 220A and a peak non-repetitive surge current of 220A.
Diodes GBU10005 technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU10005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
