Diodes GBU1001 technical specifications.
| Forward Current | 10A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
