
Single-phase bridge rectifier diode with a 4A average rectified current and 400V repetitive peak reverse voltage. Features a 4A forward current, 150A peak non-repetitive surge current, and a maximum reverse current of 5µA. Operates across a temperature range of -55°C to 150°C, with a capacitance of 80pF. Designed for through-hole and surface mount applications, this RoHS compliant component is housed in a plastic GBU package.
Sign in to ask questions about the Diodes GBU404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBU404 technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 80pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
