
Single-phase bridge rectifier diode with a 4A average rectified current and 600V repetitive reverse voltage. Features a 150A maximum forward surge current, 5µA maximum reverse current, and operates from -55°C to 150°C. This silicon component offers through-hole and surface mount termination, is RoHS compliant, and comes in a 4-pin plastic package.
Sign in to ask questions about the Diodes GBU406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBU406 technical specifications.
| Average Rectified Current | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
