
General purpose bridge rectifier with a 4A average rectified current and 1kV DC rated voltage. Features a 150A peak non-repetitive surge current and a maximum reverse current of 5µA. Operates across a temperature range of -55°C to 150°C. This component offers through-hole and surface mount termination options.
Sign in to ask questions about the Diodes GBU410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBU410 technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 80pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
