
Single-phase bridge rectifier diode with a 6A average rectified current and 100V repetitive reverse voltage. Features a 6A forward current, 175A peak non-repetitive surge current, and 5µA maximum reverse current. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is housed in a plastic GBU package with through-hole mounting and four pins.
Sign in to ask questions about the Diodes GBU601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes GBU601 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 100pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Weight | 0.190479oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
