
General Purpose Rectifier Bridge, 6A output current, featuring a 400V DC rated voltage and 400V maximum repetitive reverse voltage. This through-hole component offers a 6A average rectified current and a 175A maximum surge current. Operating across a temperature range of -55°C to 150°C, it includes a low 5µA maximum reverse current and 100pF capacitance. The device is RoHS compliant and lead-free.
Diodes GBU604 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 100pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
