
Single-phase bridge rectifier diode with a 6A average rectified current and 1kV repetitive reverse voltage (Vrrm). Features a 175A peak non-repetitive surge current, 5uA maximum reverse current, and 700V DC rated voltage. This silicon component operates from -55°C to 150°C, with a typical capacitance of 100pF. Designed for through-hole mounting, it is RoHS compliant and packaged in a GBU plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBU610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Capacitance | 100pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
