
Single-phase bridge rectifier diode with an 8A forward current rating and a maximum repetitive reverse voltage of 200V. Features a 200A peak non-repetitive surge current capability and a maximum operating temperature of 150°C. This through-hole mount component has a capacitance of 130pF and a reverse current of 5uA. Supplied in a 4-pin GBU case, it is RoHS compliant.
Diodes GBU802 technical specifications.
| Capacitance | 130pF |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Exempt |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Weight | 0.120073oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBU802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
