The GDZ3V6LP3-7 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.25W. It has a single element and two terminals, with the terminal position located at the bottom. The diode element material is silicon and the diode type is a zener diode. The GDZ3V6LP3-7 is available in a 2-pin X3-DFN0603-2 package.
Diodes GDZ3V6LP3-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.