
The HER105-T is a general purpose rectifier with a maximum reverse voltage of 400V and an average rectified current of 1A. It features a reverse recovery time of 50ns and a capacitance of 20pF. The device is packaged in a DO-41 case and is available in cut tape packaging. The HER105-T is RoHS compliant and exempt from lead-free requirements.
Diodes HER105-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 20pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.