Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes HER301-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 70pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes HER301-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.