
The HER304-T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 300V and a maximum reverse current of 10uA. The diode is available in a DO-201AD package, which is a through-hole package with a height of 5.3mm and a width of 5.3mm. The HER304-T is RoHS compliant and has a package quantity of 1200 units per reel.
Sign in to ask questions about the Diodes HER304-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes HER304-T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 300V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes HER304-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.