
The HER601-T is a general purpose rectifier diode with an average rectified current of 6A and a maximum reverse voltage of 50V. It has a capacitance of 100pF and a reverse recovery time of 60ns. The diode is packaged in a radial package and is mounted through a hole. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes HER601-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Capacitance | 100pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 6A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes HER601-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
