The JT2551T0039.000000 is a surface-mount oscillator from Diodes, operating within the temperature range of -40°C to 85°C. This oscillator features a frequency of 39MHz and a frequency stability of 2.5ppm. It has a maximum supply current of 2mA and is packaged in cut tape. The oscillator measures 0.031inch in height, 0.079inch in width, and 0.098inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes JT2551T0039.000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes JT2551T0039.000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 39MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SaRonix-eCera™ JT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes JT2551T0039.000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.