Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes JT255CP0026.000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes JT255CP0026.000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ JT |
| RoHS | Compliant |
Download the complete datasheet for Diodes JT255CP0026.000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.