
2A, 400V single-phase bridge rectifier diode with a 65A peak non-repetitive surge current rating. Features a 25pF capacitance, 5µA max reverse current, and operates from -65°C to 150°C. This through-hole component is housed in a KBP package with dimensions of 14.75mm (L) x 3.65mm (W) x 10.6mm (H). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 14.75mm |
| Max Forward Surge Current (Ifsm) | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Width | 3.65mm |
| RoHS | Compliant |
