
The KBP208G is a 800V 2A bridge rectifier from Diodes, packaged in a R-PSIP-T4 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is RoHS compliant and Reach SVHC compliant. It is designed for through hole mount and has a peak non-repetitive surge current of 65A.
Sign in to ask questions about the Diodes KBP208G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes KBP208G technical specifications.
| Forward Current | 2A |
| Height | 10.6mm |
| Length | 14.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBP208G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
