Sign in to ask questions about the Diodes KM3270002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes KM3270002 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 60uA |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.75mm |
| Length | 2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Strip |
| Series | SaRonix-eCera™ KM |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KM3270002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.